Print Page
Image is for illustrative purposes only. Please refer to product description.
225 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 10+ | $2.150 |
| 25+ | $2.040 |
| 50+ | $1.920 |
| 100+ | $1.820 |
| 500+ | $1.700 |
| 1000+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No101
Newark Part No.22M2255
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 20mm
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
THM (maxi-mount) holder for 20mm cell. The unique raised mounting design allows components to be placed underneath the holder. Ideal when PC board space is more important than board height, such as PC/104 applications.
- Number of cells: 1
- Cell size is 20mm coin cell
- PBT, UL 94V-0 material
- Maximizes PC board capacity
- Color is black
- Tin nickel plated spring steel contacts
Technical Specifications
Battery Sizes Accepted
Coin Cell - 20mm
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability