Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.040 |
10+ | $1.040 |
25+ | $1.040 |
50+ | $1.040 |
100+ | $1.040 |
500+ | $1.040 |
1000+ | $1.040 |
5000+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1019
Newark Part No.25T0381
Technical Datasheet
Battery Sizes Accepted2/3A
No. of Batteries1
Battery Holder MountPCB
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- THM battery holder for 2/3A battery
- Number of cells: 1
- Glass filled UL 94 V-0 black PBT base material
- Tin nickel plated stainless steel contact material
Technical Specifications
Battery Sizes Accepted
2/3A
Battery Holder Mount
PCB
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability