Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
100+ | $4.660 |
250+ | $4.320 |
500+ | $3.980 |
1000+ | $3.270 |
Price for:Each
Minimum: 100
Multiple: 100
$466.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1022
Newark Part No.57R3957
Technical Datasheet
Battery Sizes AcceptedAAA
No. of Batteries2
Battery Holder MountPCB
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- SMT holder for dual AAA batteries
- Number of cells: 2
- High temperature heat resistant UL 94 V-0 nylon base material
- Gold flash over nickel plated stainless steel contact material
Technical Specifications
Battery Sizes Accepted
AAA
Battery Holder Mount
PCB
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
2
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability