Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
100+ | $4.010 |
250+ | $3.860 |
500+ | $3.290 |
1000+ | $3.080 |
Price for:Each
Minimum: 100
Multiple: 25
$401.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1023
Newark Part No.25T0388
Technical Datasheet
Battery Sizes AcceptedAAA
No. of Batteries2
Battery Holder MountPCB
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1023 is a through-hole mount dual Battery Holder with UL94V-0 high temperature nylon 46 base and 0.012-inch (0.30mm) tin-nickel-plated phosphor bronze contacts for excellent solderability and durability.
- Snap-in PC contact holds firmly in position for wave soldering
- Polarity clearly marked for orientation
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking, Industrial, Commercial, Security
Technical Specifications
Battery Sizes Accepted
AAA
Battery Holder Mount
PCB
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
2
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate