Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.170 |
| 1000+ | $1.070 |
| 5000+ | $0.943 |
Price for:Each
Minimum: 500
Multiple: 1
$585.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1026
Newark Part No.87F3817
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 20mm
No. of Batteries2
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PCB mountable coin cell holder
- PCB connections via solder pins
- Contacts are spring steel nickel plate and copper
- 20mm Maximum cell diameter
- Suitable for up to 2 cells
- Dimensions -
- Holder length: 30.96mm
- Holder width: 27.76mm
- Holder height (inc. pins): 11.48mm
- Distance between pins: 20.50mm
Contents
Contents: Battery holder only
Technical Specifications
Battery Sizes Accepted
Coin Cell - 20mm
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
2
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
