Print Page
Image is for illustrative purposes only. Please refer to product description.
189 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.549 |
25+ | $0.549 |
50+ | $0.549 |
100+ | $0.549 |
500+ | $0.549 |
1000+ | $0.549 |
5000+ | $0.549 |
10000+ | $0.549 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1029
Newark Part No.95F3291
Technical Datasheet
Battery Sizes Accepted2/3A
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1029 is a Battery Holder with PBT, UL94V-0 base/retainer cover and tin-nickel plated 0.012-inch stainless Steel contacts. Snap-in PC contact holds firmly in position for wave soldering. Tin-nickel plated contacts for excellent solderability and durability. Suitable for through-hole mount.
- Snap-on retainer cover retains battery securely to withstand shock and vibration
- Helps to protect against shorting
- Tamper-proof
- -50 to 145°C Operating temperature range
Applications
Power Management, Communications & Networking, Security, Automation & Process Control
Technical Specifications
Battery Sizes Accepted
2/3A
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability