Print Page
Image is for illustrative purposes only. Please refer to product description.
5,793 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.997 |
| 25+ | $0.767 |
| 50+ | $0.727 |
| 100+ | $0.686 |
| 500+ | $0.617 |
| 1000+ | $0.570 |
| 5000+ | $0.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No103
Newark Part No.16F424
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 20mm
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PCB mountable coin cell holder
- PCB connections via solder pins
- Contacts are spring steel nickel plate and copper
- 20mm Maximum cell diameter
- Suitable for single cell only
- Dimensions -
- Holder length: 28.35mm
- Holder width: 27.76mm
- Holder height (inc. pins): 8.50mm
- Distance between pins: 20.50mm
Technical Specifications
Battery Sizes Accepted
Coin Cell - 20mm
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Alternatives for 103
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability