Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.860 |
| 10+ | $4.450 |
| 25+ | $4.210 |
| 50+ | $4.150 |
| 100+ | $4.070 |
| 250+ | $3.440 |
| 500+ | $3.060 |
| 1000+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$4.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- SMT polarized holder for 18650 battery
- Number of cells: 1
- High temperature heat resistant UL 94 V-0 nylon base material
- Polarized to assure proper continuity and circuit protection
- Designed for longer 18650 cells with built-in circuit protection
- Gold flash over nickel plated stainless steel contact material
Technical Specifications
Battery Sizes Accepted
18650
Battery Holder Mount
SMD
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability