Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No1043
Newark Part No.56T2028
Your Part Number
Technical Datasheet
1,433 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 10+ | $2.830 |
| 25+ | $2.780 |
| 50+ | $2.720 |
| 100+ | $2.650 |
| 250+ | $2.600 |
| 500+ | $2.550 |
| 1000+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- THM holder for 18650 battery
- Number of cells: 1
- Grey color, UL 94V-0 PBT material
- Tin nickel plated stainless steel contact material
Technical Specifications
Battery Sizes Accepted
18650
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability