Print Page
Image is for illustrative purposes only. Please refer to product description.
1,774 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 25+ | $1.160 |
| 50+ | $1.150 |
| 100+ | $1.140 |
| 500+ | $0.782 |
| 1000+ | $0.562 |
| 5000+ | $0.547 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1056
Newark Part No.22M2261
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 12mm
No. of Batteries1
Battery Holder MountSMD
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- self-healing cutting mat
- Number of cells: 1
- Glass filled UL 94 V-0 PPS base material
- Gold plated contacts and solder tails
- Gold flash over nickel plated phosphor bronze contact material
Technical Specifications
Battery Sizes Accepted
Coin Cell - 12mm
Battery Holder Mount
SMD
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability