Print Page
Image is for illustrative purposes only. Please refer to product description.
798 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 25+ | $1.280 |
| 50+ | $1.220 |
| 100+ | $1.160 |
| 500+ | $1.110 |
| 1000+ | $1.000 |
| 5000+ | $0.694 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1060
Newark Part No.66K6781
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 20mm
No. of Batteries1
Battery Holder MountPCB
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1060 is a SMT (Vibra-fit) Battery Holder made of plastic. It is suitable for designs where severe shock and vibration is a concern and manual insertion of the battery is acceptable. It is compatible for BR2025,CR2025,DL2025,BR2032,CR2032, ANSI 5003LC, ANSI 5004LC, IEC CR2025 and IEC CR2032 battery.
Applications
Industrial
Technical Specifications
Battery Sizes Accepted
Coin Cell - 20mm
Battery Holder Mount
PCB
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability