Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.950 |
| 250+ | $2.930 |
| 500+ | $2.590 |
| 1000+ | $2.580 |
Price for:Each
Minimum: 200
Multiple: 1
$590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 137 is a Battery Holder with nickel plate brass contacts and tin plate brass lugs. This panel-mount holder features lightweight yet strong, aircraft grade aluminum with nickel-plated brass eyelets, aluminum 2024-T3 frame and clip. This battery holder is suitable for AAA batteries and the batteries are snap-fit securely into clips of the holder.
- Moisture proof
- Resin impregnated
- Fiber insulating washer
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
AAA
Battery Holder Mount
Panel
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate