Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No1450A
Newark Part No.62W5546
Product RangeHex Brass Zinc Series
Technical Datasheet
544 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.746 |
25+ | $0.518 |
50+ | $0.483 |
100+ | $0.448 |
500+ | $0.437 |
1000+ | $0.360 |
5000+ | $0.332 |
10000+ | $0.310 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1450A
Newark Part No.62W5546
Product RangeHex Brass Zinc Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Female
Body Length6.35mm
Overall Length6.35mm
External Width6.35mm
Product RangeHex Brass Zinc Series
SVHCLead
Product Overview
The 1450A is a 6.35mm hex Female Stand-off/Spacer, made of brass, 4-40 thread size. Designed according to ASTM-B16 (material) and ASTM B633 (plasting) standards.
Applications
Industrial
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
4-40
Body Length
6.35mm
External Width
6.35mm
SVHC
Lead
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
6.35mm
Product Range
Hex Brass Zinc Series
Technical Docs (2)
Alternatives for 1450A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability