Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No1450D
Newark Part No.86H9389
Product RangeHex Brass Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
500+ | $1.070 |
1000+ | $0.742 |
5000+ | $0.689 |
Price for:Each
Minimum: 500
Multiple: 10
$535.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1450D
Newark Part No.86H9389
Product RangeHex Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Female
Body Length19.05mm
Overall Length19.05mm
External Width6.35mm
Product RangeHex Brass Series
SVHCLead
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
4-40
Body Length
19.05mm
External Width
6.35mm
SVHC
Lead
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
19.05mm
Product Range
Hex Brass Series
Technical Docs (2)
Alternatives for 1450D
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate