Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $8.470 |
Price for:Each
Minimum: 100
Multiple: 1
$847.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1453
Newark Part No.94F4473
Technical Datasheet
PCB Support Type-
PCB Support MaterialNylon (Polyamide)
Height6.4mm
External Width12.7mm
Product Range-
SVHCLead
Technical Specifications
PCB Support Type
-
Height
6.4mm
Product Range
-
PCB Support Material
Nylon (Polyamide)
External Width
12.7mm
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
