Print Page
Image is for illustrative purposes only. Please refer to product description.
2,715 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.399 | 
| 25+ | $0.277 | 
| 50+ | $0.256 | 
| 100+ | $0.234 | 
| 500+ | $0.194 | 
| 1000+ | $0.180 | 
| 5000+ | $0.154 | 
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1526-2
Newark Part No.07C8201
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.7mm
Terminal PlatingTin
Overall Length6.09mm
Length - Below Flange2.13mm
Product Range-
SVHCLead
Product Overview
The 1526-2 from Keystone is a forked (split type) solder turret terminal. This turret terminal is made of brass with bright tin plating for extended shelf life and excellent soldering.
- Height above PCB is 0.156inch (4mm)
 - Mounting hole diameter is 0.067inch
 - Termination post length of 0.084inch (2.13mm)
 - Suitable for panel thickness of 0.062inch (1.57mm)
 
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
2.13mm
SVHC
Lead
Mounting Hole Dia
1.7mm
Overall Length
6.09mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability