Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.630 |
5+ | $2.630 |
10+ | $2.630 |
25+ | $2.630 |
50+ | $2.630 |
100+ | $2.630 |
250+ | $2.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No156
Newark Part No.94B9990
Technical Datasheet
Battery Sizes AcceptedN
No. of Batteries3
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 3 N or A23 cell holder with solder lug terminals
- Number of cells: 3
- Aluminum base and clip material
- Rivet mounting
- Tin plated brass solder lug material
Technical Specifications
Battery Sizes Accepted
N
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
3
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability