Print Page
Image is for illustrative purposes only. Please refer to product description.
187 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $4.170 |
5+ | $4.170 |
10+ | $4.170 |
25+ | $4.170 |
50+ | $4.170 |
100+ | $4.170 |
Price for:Each
Minimum: 1
Multiple: 1
$4.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2174
Newark Part No.59K0346
Technical Datasheet
Battery Sizes AcceptedC
No. of Batteries2
Battery Holder MountPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2 C cells insulated battery holder with solder lugs
- Number of cells: 2
- Phenolic base material
- Rivet mounting
- Nickel plated spring steel clip material
- Tin plated brass lug material
Technical Specifications
Battery Sizes Accepted
C
Battery Holder Mount
Panel
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
2
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability