Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
100+ | $3.900 |
250+ | $3.680 |
500+ | $3.460 |
Price for:Each
Minimum: 200
Multiple: 1
$780.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 2175 is a rivet panel mount Battery Holder made of rugged steel. This battery is held under constant spring tension assuring low contact resistance. Retainer clips are used to lock batteries in place and prevent shifting or loosening. It is recommended for use where shock or severe vibration is encountered. Special fabrication for more than four batteries or variations from standard stock parts can be assembled to meet the requirements. It is ideal for NiCd, alkaline, NiMH, carbon, zinc and lithium cells.
- Corrosion-resistant, nickel plated
- Brass contacts with nickel plated finish
- Moisture-proof resin impregnated, fiber insulating washers
Applications
Industrial, Commercial, Defence, Military & Aerospace
Technical Specifications
Battery Sizes Accepted
D
Battery Holder Mount
Panel
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability