Print Page
Image is for illustrative purposes only. Please refer to product description.
3,949 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.160 |
10+ | $1.160 |
25+ | $1.160 |
50+ | $1.160 |
100+ | $1.160 |
500+ | $1.160 |
1000+ | $1.160 |
5000+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2487CN
Newark Part No.24AC4545
Technical Datasheet
Battery Sizes AcceptedAA
No. of Batteries3
Battery Holder MountWire Leads
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
2487CN is a 3 AA cell Densi-Pak battery holder and cover with PC connector.
- Number of cells: 3
- Black color ABS holder material
- Wire leads mounting
- 6.0" long 26AWG wires, UL/CSA 1007 wire leads
- Supplied with 3 position PC connector
- Natural color UL 94V-0 PA66 connector
- Positive (red) connected to pin1 and negative (black) connected to pin3
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Wire Leads
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
3
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability