Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No3125
Newark Part No.94C1709
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.031 |
Price for:Each
Minimum: 5000
Multiple: 100
$155.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 3125 is a Flat Washer made of commercial grade per ASTM D710 fiber body. It is available in #8 screw size.
Applications
Industrial, Commercial
Technical Specifications
Internal Diameter
4.34mm
Fastener Material
Fibre
Product Range
-
External Diameter
9.53mm
Thread Size - Metric
M4
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate