Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No3489
Newark Part No.62W5050
Product RangeRound Aluminium Series
Technical Datasheet
660 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.060 |
25+ | $0.889 |
50+ | $0.812 |
100+ | $0.736 |
500+ | $0.660 |
1000+ | $0.583 |
5000+ | $0.507 |
10000+ | $0.430 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3489
Newark Part No.62W5050
Product RangeRound Aluminium Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeRound Female
Body Length25.4mm
Overall Length25.4mm
External Width6.35mm
Product RangeRound Aluminium Series
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
6-32
Body Length
25.4mm
External Width
6.35mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Round Female
Overall Length
25.4mm
Product Range
Round Aluminium Series
Technical Docs (2)
Alternatives for 3489
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability