Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No3569TR
Newark Part No.24T5056
Product RangeAUTO Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.836 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$836.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3569TR
Newark Part No.24T5056
Product RangeAUTO Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Clip
Fuse Current15A
Fuse Size HeldATM, MINI
Holder TerminalsSurface Mount
No. of Fuses1Fuses
Product RangeAUTO Series
Voltage Rating VAC500V
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Clip
Fuse Size Held
ATM, MINI
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
15A
Holder Terminals
Surface Mount
Product Range
AUTO Series
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate