Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No357
Newark Part No.58K3099
Product RangeRound Brass Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
100+ | $2.380 |
250+ | $2.230 |
500+ | $1.990 |
1000+ | $1.830 |
Price for:Each
Minimum: 100
Multiple: 10
$238.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No357
Newark Part No.58K3099
Product RangeRound Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHinged Round Male
Body Length12.7mm
Overall Length12.7mm
External Width4.75mm
Product RangeRound Brass Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
4-40
Body Length
12.7mm
External Width
4.75mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Hinged Round Male
Overall Length
12.7mm
Product Range
Round Brass Series
Technical Docs (2)
Alternatives for 357
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate