Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No3587TR
Newark Part No.
Full Reel28X4665
Cut Tape24T5060
Product RangeAUTO Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.170 |
| 1000+ | $1.120 |
| 2000+ | $1.040 |
| 3000+ | $0.957 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3587TR
Newark Part No.
Full Reel28X4665
Cut Tape24T5060
Product RangeAUTO Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current20A
Fuse Size HeldATC, ATM-LP, ATO
Holder TerminalsSurface Mount
No. of Fuses1Fuses
Product RangeAUTO Series
Voltage Rating VAC500V
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Industrial, Automotive
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATC, ATM-LP, ATO
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
20A
Holder Terminals
Surface Mount
Product Range
AUTO Series
Voltage Rating VDC
-
Technical Docs (2)
Alternatives for 3587TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability