Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Overview
The 4671 is a precision stamped Mica Insulator for TO-220 transistor. It provides good thermal conductivity (0.009 watts per square inch in thickness).
- Excellent thermal resistance of 1100°F
- Dielectric constant of 7 at 1000kHz
Applications
Industrial
Technical Specifications
Insulator Body Material
Mica
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (21-Jan-2025)
Thermal Conductivity
-
Thickness
0.076mm
Thermal Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
