Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
500+ | $0.303 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$454.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No4891
Newark Part No.05AC5139
Technical Datasheet
Standoff MaterialSteel
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeRound Male
Body Length1.57mm
Overall Length3.09mm
External Width7.14mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
6-32
Body Length
1.57mm
External Width
7.14mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Round Male
Overall Length
3.09mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability