Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1000+ | $0.132 |
5000+ | $0.117 |
Price for:Each
Minimum: 2500
Multiple: 1
$330.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No4950
Newark Part No.99H7452
Technical Datasheet
Product Range-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4950 from Keystone is a slotted type PC test point terminal. It is an alternative to wire wrap posts and turret terminals. This slotted type PC test point terminal is an economical choice for reliable test terminations. The terminal permits non-slip, safe circuit testing and can be easily attached to J hooks, EZ hooks, grabbers, alligator clips, tips or probes.
- 0.64mm thick brass with matte tin plated terminal
- Through hole mountable test point
- Low profile, space saving design for dense packaging
- Easy mount design ideal for wave soldering
- Refit PC boards without need for redesign
- Provides easy access for production testing and field service troubleshooting
- Termination post length is 3.2mm
- Height above PC board is 1.8mm
Applications
Test & Measurement
Technical Specifications
Product Range
-
Contact Plating
Tin Plated Contacts
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate