Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No5016
Newark Part No.93B2696
Your Part Number
Technical Datasheet
47,520 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.522 |
| 10+ | $0.405 |
| 25+ | $0.367 |
| 50+ | $0.343 |
| 100+ | $0.318 |
| 250+ | $0.299 |
| 500+ | $0.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5016
Newark Part No.93B2696
Technical Datasheet
Product Range-
Connector Colour-
Connector MountingSurface Mount
Mounting Hole Dia-
Contact MaterialPhosphor Bronze
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5016 is a SMT compact Test Point with silver-plated phosphor bronze contact. This test point's unique design provides exceptional strength and durability and ideal for use with standard probes, clips and hooks. It simplifies testing on dense SMT circuit boards.
- Efficient, safe, board level testing
Applications
Test & Measurement
Technical Specifications
Product Range
-
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Connector Colour
-
Mounting Hole Dia
-
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 5016
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability