Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.177 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$885.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5029
Newark Part No.06W4637
Technical Datasheet
Product Range-
Connector Colour-
Connector MountingSurface Mount
Mounting Hole Dia-
Contact MaterialPhosphor Bronze
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5029 from Keystone is a miniature surface mount test point. It is designed and manufactured using flat wire that provides a large mounting surface area, strength and durability. The 5029 test point simplifies testing on SMT circuit boards and suitable for use with miniature probes, clips and hooks.
- Efficient, safe, board level testing
- Compatible with vacuum and mechanical pick and place assembly systems
- Silver plated 0.015inch [0.38mm] thick phosphor bronze
Applications
Test & Measurement
Technical Specifications
Product Range
-
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Connector Colour
-
Mounting Hole Dia
-
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Alternatives for 5029
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate