Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1000+ | $0.477 |
5000+ | $0.413 |
Price for:Each
Minimum: 1000
Multiple: 100
$477.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5036
Newark Part No.99H7486
Technical Datasheet
Connector TypeAlligator Clip
Current Rating-
Jaw Opening Max8.38mm
Insulator ColourGreen
Product Range-
Product Overview
- Green colour vinyl insulated small alligator clip
- Solder connection with strain relief
- Nickle plated steel clip
- Maximum jaw spread of 0.236" (6mm)
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
8.38mm
Product Range
-
Current Rating
-
Insulator Colour
Green
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability