Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.300 |
| 1000+ | $1.160 |
| 5000+ | $1.070 |
Price for:Each
Minimum: 500
Multiple: 100
$650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Miniature horizontal PC test jack
- Through hole mounting
- Silver plated beryllium copper contact pin
- Blue color nylon body
Technical Specifications
For Use With
-000
Mounting Hole Dia
1.32mm
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Current Rating
5A
Operating Voltage
2.1kV
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate