Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No7228
Newark Part No.59K0514
Your Part Number
Technical Datasheet
2,291 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.600 |
| 25+ | $0.450 |
| 50+ | $0.427 |
| 100+ | $0.403 |
| 500+ | $0.392 |
| 1000+ | $0.275 |
| 5000+ | $0.242 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 7228 is a D-sub Jack Screw made of steel with zinc plate and yellow chromate finish. This standard jack screw features hex head.
- Hardware supplied unassembled and in bulk
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (21-Jan-2025)
Screw Length
6.4mm
Thread Size - Imperial
4-40 UNC
Technical Docs (2)
Alternatives for 7228
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability