Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No7677
Newark Part No.94F4380
Product RangeRound Ceramic Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
50+ | $8.860 |
100+ | $8.440 |
250+ | $7.960 |
Price for:Each
Minimum: 50
Multiple: 1
$443.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No7677
Newark Part No.94F4380
Product RangeRound Ceramic Series
Technical Datasheet
Standoff MaterialCeramic
Thread Size - Metric-
Thread Size - Imperial8-32
Standoff TypeRound Female
Body Length50.8mm
Overall Length50.8mm
External Width12.7mm
Product RangeRound Ceramic Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Ceramic
Thread Size - Imperial
8-32
Body Length
50.8mm
External Width
12.7mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Round Female
Overall Length
50.8mm
Product Range
Round Ceramic Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate