Print Page
Image is for illustrative purposes only. Please refer to product description.
11,887 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.360 |
| 25+ | $0.243 |
| 50+ | $0.224 |
| 100+ | $0.204 |
| 500+ | $0.170 |
| 1000+ | $0.158 |
| 5000+ | $0.132 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8101
Newark Part No.94B3160
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter6.4mm
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip Colour-
External Length-
External Width12.7mm
Height-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Steel
External Length
-
Height
-
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
6.4mm
Cable Clamp / Clip Colour
-
External Width
12.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability