Print Page
Image is for illustrative purposes only. Please refer to product description.
759 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.124 |
25+ | $0.124 |
50+ | $0.124 |
100+ | $0.124 |
500+ | $0.124 |
1000+ | $0.124 |
5000+ | $0.124 |
10000+ | $0.124 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8606
Newark Part No.91B7952
Technical Datasheet
Plug Hole Dia - Imperial0.875"
Plug Hole Dia - Metric22.225mm
IP Rating-
NEMA Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plug Hole Dia - Imperial
0.875"
IP Rating
-
Product Range
-
Plug Hole Dia - Metric
22.225mm
NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability