Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.370 |
| 500+ | $2.250 |
| 1000+ | $1.780 |
Price for:Each
Minimum: 250
Multiple: 1
$592.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8709
Newark Part No.31C6804
Technical Datasheet
Screw Head StylePan Head Slotted
Thread Size - Imperial6-32
Screw Length20.574mm
Fastener MaterialStainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Screw Head Style
Pan Head Slotted
Screw Length
20.574mm
Product Range
-
Thread Size - Imperial
6-32
Fastener Material
Stainless Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 8709
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate