Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.123 |
| 5000+ | $0.108 |
Price for:Each
Minimum: 2500
Multiple: 100
$307.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No9018
Newark Part No.22M3507
Technical Datasheet
PCB Support TypeDual Side Lock-In Support
PCB Support MaterialNylon (Polyamide)
Height-
External Width4.572mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Support Type
Dual Side Lock-In Support
Height
-
Product Range
-
PCB Support Material
Nylon (Polyamide)
External Width
4.572mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
