Print Page
Image is for illustrative purposes only. Please refer to product description.
2,355 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.083 |
25+ | $0.083 |
50+ | $0.083 |
100+ | $0.083 |
500+ | $0.083 |
1000+ | $0.083 |
5000+ | $0.083 |
10000+ | $0.083 |
Price for:Each
Minimum: 1
Multiple: 1
$0.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part NoC-12036-NEW
Newark Part No.61T6406
Technical Datasheet
Thread Size - Imperial#6
Thread Size - Metric-
Screw Length1"
Fastener Plating-
Fastener MaterialStainless Steel
Screw Head StylePan Head Phillips
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size - Imperial
#6
Screw Length
1"
Fastener Material
Stainless Steel
Product Range
-
Thread Size - Metric
-
Fastener Plating
-
Screw Head Style
Pan Head Phillips
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability