Print Page
Image is for illustrative purposes only. Please refer to product description.
543 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $1.760 |
| 25+ | $1.620 |
| 50+ | $1.480 |
| 100+ | $1.340 |
| 500+ | $1.190 |
| 1000+ | $1.050 |
| 2500+ | $0.976 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoFGC-3 M3
Newark Part No.69C0409
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter3.5mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourGrey
External Length18mm
External Width-
Height18mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FGC-3 M3 is a Cable Grounding Clamp made of nylon 66. Flexible mould clamp conform to the irregularities on cable grounding contact. The power cable simultaneously fastened and grounded. Resin clamp provides excellent elasticity resulting in no damage to the cable. It is ideal for use with cables with outer or inner earth shielding braid.
- Light weight
- Excellent serviceability and safety
- M3 screw mounting
- Electrical conductive material Copper
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
18mm
Height
18mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
3.5mm
Cable Clamp / Clip Colour
Grey
External Width
-
Product Range
-
Technical Docs (1)
Alternatives for FGC-3 M3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate