Print Page
Image is for illustrative purposes only. Please refer to product description.
14,943 In Stock
Need more?
2775 Delivery in 1-3 Business Days(US stock)
12168 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2.060 |
10+ | $1.640 |
25+ | $1.510 |
50+ | $1.390 |
100+ | $1.240 |
500+ | $1.110 |
1000+ | $0.972 |
2500+ | $0.908 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoFGC-5 M3
Newark Part No.69C0410
Technical Datasheet
Clamp TypeBand
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Height4.4mm
Width9.5mm
Length20.8mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FGC-5 M3 from Ke Kitagawa is a flexible moulded clamp. This ground clamp fastens shielding cable, signal cable in various electronic equipments and also takes a grounding effect. Since it is made of resin, it is excellent in elasticity. Therefore, the cable is not damaged.
- Clamp material is nylon 6.6
- Electrical conductive material is copper
- M3 mounting
- Light weight
- Conforms to the irregularities on cable grounding contact
Technical Specifications
Clamp Type
Band
Height
4.4mm
Length
20.8mm
SVHC
No SVHC (27-Jun-2024)
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Width
9.5mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate