Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - KILOVAC
Manufacturer Part NoEV100AAANA
Newark Part No.23X5880
Product RangeKilovac EV100 Series
Also Known As5-1618398-0
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $228.410 |
| 3+ | $226.190 |
| 5+ | $225.220 |
| 10+ | $219.590 |
| 25+ | $210.520 |
Price for:Each
Minimum: 1
Multiple: 1
$228.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KILOVAC
Manufacturer Part NoEV100AAANA
Newark Part No.23X5880
Product RangeKilovac EV100 Series
Also Known As5-1618398-0
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage600VDC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1100A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom36V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeKilovac EV100 Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
Harsh Environment and Mil Spec compatible
Technical Specifications
Load Current Inductive
-
Operating Voltage
600VDC
No. of Poles
1 Pole
Switching Current AC1
100A
Coil Voltage VDC Nom
36V
Load Current Resistive
-
Product Range
Kilovac EV100 Series
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for EV100AAANA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability