Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoEV200A1ANA
Newark Part No.83H2817
Product RangeKilovac EV200 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 25+ | $109.840 |
| 50+ | $103.580 |
| 100+ | $99.520 |
Price for:Each
Minimum: 43
Multiple: 1
$4,723.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoEV200A1ANA
Newark Part No.83H2817
Product RangeKilovac EV200 Series
Technical Datasheet
Load Current Inductive500A
Relay MountingFlange
Operating Voltage900VDC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom36V
Switching Power AC1-
Load Current Resistive500A
Switching Current AC3-
Product RangeKilovac EV200 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Load Current Inductive
500A
Operating Voltage
900VDC
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
36V
Load Current Resistive
500A
Product Range
Kilovac EV200 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate