Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - KILOVAC
Manufacturer Part NoEV200P4ANA
Newark Part No.74R9226
Product RangeKilovac EV200 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $500.060 |
Price for:Each
Minimum: 20
Multiple: 5
$10,001.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KILOVAC
Manufacturer Part NoEV200P4ANA
Newark Part No.74R9226
Product RangeKilovac EV200 Series
Technical Datasheet
Load Current Inductive500A
Relay MountingPanel Mount
Operating Voltage12V
Contact ConfigurationSPST-NO, SPST-NC
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom95V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeKilovac EV200 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
Harsh Environment and Mil Spec compatible
Technical Specifications
Load Current Inductive
500A
Operating Voltage
12V
No. of Poles
2 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
95V
Load Current Resistive
-
Product Range
Kilovac EV200 Series
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO, SPST-NC
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate