Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoK1K06X024EAFA
Newark Part No.06AC2679
Product RangeKILOVAC K1K Series
Also Known As2-1618409-1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
5+ | $830.310 |
10+ | $793.050 |
Price for:Each
Minimum: 5
Multiple: 5
$4,151.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoK1K06X024EAFA
Newark Part No.06AC2679
Product RangeKILOVAC K1K Series
Also Known As2-1618409-1
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage1kV
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC11kA
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeKILOVAC K1K Series
SVHCLead
Product Overview
Harsh Environment and Mil Spec Compatible
Technical Specifications
Load Current Inductive
-
Operating Voltage
1kV
No. of Poles
1 Pole
Switching Current AC1
1kA
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
KILOVAC K1K Series
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate