Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoKCS01X024EACA
Newark Part No.06AC2677
Product RangeKILOVAC KCS01 Series
Also Known As1618408-3
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5+ | $614.520 |
| 10+ | $603.770 |
Price for:Each
Minimum: 6
Multiple: 2
$3,687.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoKCS01X024EACA
Newark Part No.06AC2677
Product RangeKILOVAC KCS01 Series
Also Known As1618408-3
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage600VDC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1100A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeKILOVAC KCS01 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
Harsh Environment and Mil Spec Compatible
Technical Specifications
Load Current Inductive
-
Operating Voltage
600VDC
No. of Poles
1 Pole
Switching Current AC1
100A
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
KILOVAC KCS01 Series
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate