Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoLEV100A4ANG
Newark Part No.45M6262
Product RangeKilovac LEV100 Series
Also Known As3-1618389-7
Your Part Number
Technical Datasheet
213 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $131.850 |
| 5+ | $128.440 |
| 10+ | $125.030 |
| 25+ | $120.340 |
| 50+ | $116.290 |
| 100+ | $113.200 |
Price for:Each
Minimum: 1
Multiple: 1
$131.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoLEV100A4ANG
Newark Part No.45M6262
Product RangeKilovac LEV100 Series
Also Known As3-1618389-7
Technical Datasheet
Load Current Inductive100A
Relay MountingPanel Mount
Operating Voltage900VDC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1100A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive100A
Switching Current AC3-
Product RangeKilovac LEV100 Series
SVHCLead
Product Overview
The LEV100A4ANG is a Bottom-mount Contactor with SPST-NO-DM contact, compact epoxy-sealed resin enclosure, M5 x 10 power terminals and without stripped wires. This LEV100-series features hermetically sealed intrinsically safe, operates in explosive/harsh environments without oxidation or contamination of contacts, including long periods of non-operation. Robust integral mounting plate on bottom of enclosure accepts two M4 screws. 8kV isolation between open contacts permits use for high voltage isolation and carry. Designed and built in accordance to AIAG QS9000.
- 15" Coil wire length
- Nitrogen-filled contact chamber
- Flying leads for coil connections
- Load terminals threaded for M5 bolts
- ≤1.2VDC Drop-out voltage (20°C)
- 10W Maximum coil power
- 40ms Operate and 10ms release maximum time
- -40 to 85°C Operating temperature range
- Harsh Environment and Mil Spec compatible
Applications
Motor Drive & Control, Power Management, Safety
Technical Specifications
Load Current Inductive
100A
Operating Voltage
900VDC
No. of Poles
1 Pole
Switching Current AC1
100A
Coil Voltage VDC Nom
12V
Load Current Resistive
100A
Product Range
Kilovac LEV100 Series
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
Lead
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability