Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoLEV100A4ANH
Newark Part No.58M7946
Product RangeKILOVAC LEV100
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $198.370 |
3+ | $188.000 |
5+ | $180.580 |
10+ | $176.060 |
25+ | $168.790 |
Price for:Each
Minimum: 1
Multiple: 1
$198.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoLEV100A4ANH
Newark Part No.58M7946
Product RangeKILOVAC LEV100
Technical Datasheet
Load Current Inductive100A
Relay MountingPanel Mount
Operating Voltage900VDC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1100A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive100A
Switching Current AC3-
Product RangeKILOVAC LEV100
SVHCLead (21-Jan-2025)
Technical Specifications
Load Current Inductive
100A
Operating Voltage
900VDC
No. of Poles
1 Pole
Switching Current AC1
100A
Coil Voltage VDC Nom
12V
Load Current Resistive
100A
Product Range
KILOVAC LEV100
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate