Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoLEV200A4NAF
Newark Part No.45M6267
Product RangeKilovac LEV200 Series
Also Known As1618387-5
Your Part Number
Technical Datasheet
103 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $137.450 |
| 5+ | $133.990 |
| 10+ | $130.540 |
| 25+ | $128.340 |
Price for:Each
Minimum: 1
Multiple: 1
$137.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoLEV200A4NAF
Newark Part No.45M6267
Product RangeKilovac LEV200 Series
Also Known As1618387-5
Technical Datasheet
Load Current Inductive500A
Relay MountingFlange
Operating Voltage900VDC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1500A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive500A
Switching Current AC3-
Product RangeKilovac LEV200 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The LEV200A4NAF is a Side-mount Contactor with SPST-NO-DM contact, compact epoxy-sealed resin enclosure, male 10mm x M8 threaded power terminals and studs #10-32 threaded connector. This LEV100-series contactor features hermetically sealed intrinsically safe, operates in explosive/harsh environments without oxidation or contamination of contacts, including long periods of non-operation. Versatile coil/power connections. Designed and built in accordance to AIAG QS9000.
- -40 to 65°C Operating temperature range
- Harsh Environment and Mil Spec compatible
Applications
Power Management, Safety
Technical Specifications
Load Current Inductive
500A
Operating Voltage
900VDC
No. of Poles
1 Pole
Switching Current AC1
500A
Coil Voltage VDC Nom
12V
Load Current Resistive
500A
Product Range
Kilovac LEV200 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability