Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoLEV200A5NAF
Newark Part No.45M6269
Product RangeKilovac LEV200 Series
Also Known As5-1618387-7
Your Part Number
Technical Datasheet
51 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $127.480 |
| 5+ | $124.410 |
| 10+ | $120.970 |
| 25+ | $117.730 |
| 50+ | $111.020 |
Price for:Each
Minimum: 1
Multiple: 1
$127.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoLEV200A5NAF
Newark Part No.45M6269
Product RangeKilovac LEV200 Series
Also Known As5-1618387-7
Technical Datasheet
Load Current Inductive500A
Relay MountingFlange
Operating Voltage900VDC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1500A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive500A
Switching Current AC3-
Product RangeKilovac LEV200 Series
SVHCLead
Product Overview
The LEV200A5NAF is a 1-pole side flange-mount KILOVAC high voltage DC Contactor with normally open contact form and stripped wire coil terminal connector. It is designed to be sealed in the industry with its current rating. The 5-1618387-7 relay is hermetically sealed - intrinsically safe, operates in explosive/harsh environments with no oxidation or contamination of coils or contacts, including long periods of non-operation. It is designed and built in accordance to AIAG QS9000.
- Stud coil termination
- DC actuation system
- Versatile coil/power connections
- 10 to 32 Stud terminal configuration
- 80 to 100"-lb Torque
- Harsh Environment and Mil Spec compatible
Applications
Industrial
Technical Specifications
Load Current Inductive
500A
Operating Voltage
900VDC
No. of Poles
1 Pole
Switching Current AC1
500A
Coil Voltage VDC Nom
24V
Load Current Resistive
500A
Product Range
Kilovac LEV200 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability